
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 36-1287-SCT-ND | 92,927 | 1K | Cut Tape | ||||||||
| Newark | 1287-STR | 0 | 10K | Tape & Reel | ||||||||
| Heilind Americas | 1287-STR | 0 | 15h | |||||||||
| Interstate Connecting Components | 1287-STR | 0 | 14h | |||||||||
| Future Electronics | 1287-STR | 0 | 10K | Tape & Reel |
Download Keystone 1287-STR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Keystone 1287-STR provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: