Keystone 1250

TEST POINT, PCB, THROUGH HOLE; Product Range: -; Contact Material: Brass; Plating: Tin Plated Contacts
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1250.

IHS

Datasheet1 page9 years ago

Future Electronics

TME

Sager Electronics

Mouser

Inventory History

3 month trend:
+132%

CAD Models

Download Keystone 1250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Keystone 1250 provided by its distributors.

TEST POINT, PCB, THROUGH HOLE; Product Range:-; Contact Material:Brass; Plating:Tin Plated Contacts
Test Connectors, Probes & Testleads .110 QUICK FIT TERM
Circuit Board Hardware - PCB .110 QUICK FIT TERM
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
Test Point, Pcb, Through Hole; Rango De Producto:-; Contacto, Material:Latón; Contacto, Chapado:Estaño |Keystone 1250
Test Point; PCB; Loop; 0.156 in. Terminal; Through-Hole Mount; 0.020 in. Tin Plated Brass Contact; Tin Plated Brass Base; 0.490 in.

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO