Keystone 122TR

Coin cell positive contact; battery height 3.5-7.7mm; SMT
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 122TR.

element14 APAC

Datasheet1 page9 years ago

Sager Electronics

TME

Future Electronics

Inventory History

3 month trend:
+3.96%

CAD Models

Download Keystone 122TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 122TR provided by its distributors.

Coin cell positive contact; battery height 3.5-7.7mm; SMT
Battery Contacts POSITIVE CONTACT T/R 1000 PCS GLD PLT/SS
Positive Tall Enclosure Contact- 20mm to 24mm Dia.
POSITIVE CONTACT, TALL ENCLOSURE, 5 MM, STAINLESS STEEL, SMT MOUNTING
Battery Contact 1 Cells Stainless Steel T/R
Thick Stainless Steel Gold Plated Positive Contact on T&R
POSITIVE CONTACT ON TAPE AAA BATTERY
BATTERY CONTACT SOLID MULTI SMD
BATT CONT SOLID MULT 1 CELL SMD
BATT CONTACT SOLID MULTIPLE SMD
Positive Battery Contact, Coin Cell, Smd; Battery Sizes Accepted:Coin Cell; Battery Terminals:Smd; Contact Material:Stainless Steel; Contact Plating:Gold Plated Contacts; Product Range:- Rohs Compliant: Yes |Keystone 122TR

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO