Keystone 11352

Terminal, Threaded Turret, Ptfe Insulated-white, 4-40 Thread, Brass/tin
$ 3.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 11352.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-38.41%

Supply Chain

Country of OriginTaiwan
Introduction Date2015-08-27

Related Parts

Keystone11363
PTFE Insulated Terminal | Keystone Electronics 11363
Keystone11351
TERMINAL, THREADED TURRET, PTFE INSULATED-WHITE, 4-40 THREAD, BRASS/TIN
Keystone11362
Circuit Board Hardware - PCB .403 x .287 Thrd Terminal

Descriptions

Descriptions of Keystone 11352 provided by its distributors.

TERMINAL, THREADED TURRET, PTFE INSULATED-WHITE, 4-40 THREAD, BRASS/TIN
TERMINAL, TURRET, #6-32, THREAD, WHITE; Thread Size - Imperial:6-32; Thread Size - Metric:-; Insulation:Insulated; Terminal Plating:Tin; Product Range:-; Connector Type:Turret; Contact Material:Brass; Insulator Colour:White
Terminal, Turret, #6-32, Thread, White; Tamaño De Rosca - Imperial:6-32; Tamaño De Rosca - Métrica:-; Aislamiento:No Aislado; Terminal, Acabado:Estaño; Aislante, Color:Blanco; Conector, Tipo:Turret; Contacto, Chapado:Estaño |Keystone 11352

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO