Keystone 1066

Battery Holder Coin Cell 1 Cell PC Pin PCB Through Hole Mount Glass Filled Nylon
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1066.

Upverter

Datasheet1 page6 years ago

Future Electronics

element14

element14 APAC

Factory Futures

Inventory History

3 month trend:
+18.89%

CAD Models

Download Keystone 1066 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 1066 provided by its distributors.

Battery Holder Coin Cell 1 Cell PC Pin PCB Through Hole Mount Glass Filled Nylon
Battery Holder, 20Mm Coin Cell, Through Hole; Battery Sizes Accepted:Coin Cell - 20Mm; No. Of Batteries:1; Product Range:-; Accessory Type:Coin Cell Holder; Battery Terminals:Through Hole; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone
Battery Holder, 20Mm Coin Cell, Through Hole; Tamaños De Batería Aceptados:Pila De Botón De 20Mm; Núm. De Baterías:1; Contacto, Chapado:Estaño; Para Usar Con:Coin Cell - 20Mm; Terminales De La Batería:Agujero Pasante |Keystone 1066

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1066..
  • 1066...