Keystone 1060TR

Low Profile Surface Mount CR2032 Coin Cell Battery Holder
$ 0.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1060TR.

Farnell

Datasheet1 page13 years ago

Future Electronics

TME

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+41.28%

CAD Models

Download Keystone 1060TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Keystone 1060TR provided by its distributors.

Low Profile Surface Mount CR2032 Coin Cell Battery Holder
Battery Holders, Contacts and Clips 20MM SMT CELL HOLDER
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
SMT Holder for 2025 & 2032 Cell on T&R
Coin Cell Holder, 20Mm Dia, Vibra-Fit; Battery Sizes Accepted:Coin Cell - 20Mm; No. Of Batteries:1; Product Range:- Rohs Compliant: Yes |Keystone 1060TR
Battery Holder 1 Cells Glass T/R
HOLDER; SMT; VIBRA-FIT; CELLS 2025 & 2032; TAPE & REEL
LOW PROFILE SUFACE MOUNT COIN CELL HOLDER ON TAPE REEL

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1060/TR