Keystone 1049

Cylindrical Battery Contacts, Clips, Holders & Springs 18650 DUAL THM BATTE RY HOLDER
$ 4.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1049.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page15 years ago

element14 APAC

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.95%

CAD Models

Download Keystone 1049 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 1049 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs 18650 DUAL THM BATTE RY HOLDER
Battery Holder, 18650, Through Hole; Battery Sizes Accepted:18650; No. Of Batteries:2; Product Range:- Rohs Compliant: Yes |Keystone 1049
Battery Holder Type = Holder / Cells = 2 / Suitable for = 18650 / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Stainless Steel / Contact Plating = Tin-Nickel / Body Material = Plastic / Length mm = 77.06 / Width mm = 39.78 / Height mm = 14.85

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO