Keystone 1048

Cylindrical Battery Contacts, Clips, Holders & Springs 18650 DUAL SM BATTER Y HOLDER
$ 7.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1048.

Upverter

Datasheet1 page8 years ago

ODG (Origin Data Global)

Keystone

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-35.16%

CAD Models

Download Keystone 1048 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-10-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Keystone 1048 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs 18650 DUAL SM BATTER Y HOLDER
BATTERY HOLDER, 18650 LI-ION, 2CELL, SMD; Battery Sizes Accepted: 18650; No. of Batteries: 2; Product Range: -; MSL: MSL 2 - 1 year 56T2029
Battery Holder Type = Holder / Cells = 2 / Suitable for = 18650 / Termination Type = Solder Tag / Mounting Type = SMD / Contact Material = Stainless Steel / Contact Plating = Gold over Nickel / Body Material = Plastic / Length mm = 86 / Width mm = 39.78 / Height mm = 14.85

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO