Keystone 1043

Cylindrical Battery Contacts, Clips, Holders & Springs 18650 PCB PLASTIC BA TT HLDR THM 1 CELL
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1043.

Upverter

Datasheet1 page6 years ago

element14 APAC

Keystone

TME

Future Electronics

Inventory History

3 month trend:
-0.69%

CAD Models

Download Keystone 1043 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2023-08-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 1043 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs 18650 PCB PLASTIC BA TT HLDR THM 1 CELL
BATTERY HOLDER, 18650, TH; Battery Sizes; BATTERY HOLDER, 18650, TH; Battery Sizes Accepted:18650; No. of Batteries:1; Product Range:-; Available until stocks are exhausted Alternative available
Battery Holder Type = Holder / Cells = 1 / Suitable for = 18650 / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Stainless Steel / Contact Plating = Tin-Nickel / Body Material = Plastic / Length mm = 77.05 / Width mm = 20.65 / Height mm = 14.86

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1043.