Keystone 1041

Through Hole Brass Tin Plate PC Loop .275 Inch Long Test Point
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1041.

IHS

Datasheet1 page9 years ago

Future Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+74.16%

CAD Models

Download Keystone 1041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keystone 1041 provided by its distributors.

Through Hole Brass Tin Plate PC Loop .275 Inch Long Test Point
Circuit Board Hardware - PCB TP TERM BRS MATTE TINNED PLATED
Test Connectors, Probes & Testleads TP TERM BRS TIN PL
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
TEST POINT, PC LOOP, THM, HEIGHT .630, BRASS/TIN
Test Point; PCB; Loop; 0.275 in. Terminal; Through-Hole Mount; 0.032 in. Tin Plated Brass Contact; Tin Plated Brass Base; 0.630 in.
Test Point, Pcb, Through Hole; Product Range:-; Contact Material:Brass; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone 1041

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO