Keystone 104

Battery Holder, Compact, THM, 1 Coin Cell, 23 mm, Plastic, UL94V-0, Black
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 104.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago

TME

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-6.46%

CAD Models

Download Keystone 104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-10-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 104 provided by its distributors.

Battery Holder, Compact, THM, 1 Coin Cell, 23 mm, Plastic, UL94V-0, Black
BATTERY HOLDER; Battery Sizes Accepted: Coin Cell - 23mm; No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Size Code: 23mm Coin Cell
Battery Holder, 23Mm Coin Cell, Through Hole; Tamaños De Batería Aceptados:Pila De Botón De 23Mm; Núm. De Baterías:1; Contacto, Chapado:Níquel; Material Del Cuerpo:Black Base Pbt; Terminales De La Batería:Agujero Pasante |Keystone 104

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO