Keystone 1038

Circuit Board Hardware - PCB TP TERM BRS MATTE TINNED PLATED
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1038.

IHS

Datasheet1 page9 years ago

Keystone

TME

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-6.41%

CAD Models

Download Keystone 1038 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Keystone 1038 provided by its distributors.

Circuit Board Hardware - PCB TP TERM BRS MATTE TINNED PLATED
Test Connectors, Probes & Testleads TP TERM BRS TIN PL
TEST POINT, PC LOOP, THM, HEIGHT .395, BRASS/TIN
Test Point, Pcb, Through Hole; Rango De Producto:-; Contacto, Material:Latón; Contacto, Chapado:Estaño |Keystone 1038
TEST POINT, PCB, THROUGH HOLE; Product R; TEST POINT, PCB, THROUGH HOLE; Product Range: -; Connector Colour: -; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 1.75mm; Contact Material: Brass; Contact Plating: Tin P

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO