Keystone 1030

KEYSTONE 1030 Test point brass tinned thickness 0.6mm / Drilled hole 0.9
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1030.

IHS

Datasheet1 page11 years ago

Newark

Farnell

DigiKey

Future Electronics

Inventory History

3 month trend:
+92.53%

CAD Models

Download Keystone 1030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Keystone 1030 provided by its distributors.

KEYSTONE 1030 Test point brass tinned thickness 0.6mm / Drilled hole 0.9
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
PC Slotted Test Point Thru-Hole Mount Tin Plate Brass
Brass Tin Plated 3 mm Long Slotted Type PC Test Point
Screw Terminals and Screw Blocks TEST POINT SLOTTED
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
Test Plugs & Test Jacks TEST POINT SLOTTED
SLOTTED PC TEST POINT TERMINAL; POINT, PCB, THROUGH HOLE; Product Range:-; Connector Colour:-; Mounting:Through Hole Mount; Mounting
Test Point, Pcb, Through Hole; Rango De Producto:-; Contacto, Material:Latón; Contacto, Chapado:Estaño; Altura Externa:0.234"; Anchura Externa:0.075"; Conector, Tipo:Test Point; Diámetro Del Agujero De Montaje.:0.035Mm; Grosor:0.025" |Keystone 1030

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO