Keystone 1026

Battery Holder, Heavy Duty/dual, Thm, 1 Coin Cell, 20 Mm, Plastic, UL94V-0, Blk
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1026.

Upverter

Datasheet1 page10 years ago

element14 APAC

Farnell

Future Electronics

element14

Inventory History

3 month trend:
-7.85%

CAD Models

Download Keystone 1026 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-10-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Keystone 1026 provided by its distributors.

BATTERY HOLDER, HEAVY DUTY/DUAL, THM, 1 COIN CELL, 20 MM, PLASTIC, UL94V-0, BLK
BATTERY HOLDER, 20MM COIN CELL, THT; Battery Sizes Accepted: Coin Cell - 20mm; No. of Batteries: 2; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Coin Cell Holder; Battery Terminals: PCB Pins; For Use With: DL2020, CR2020, CL2025, BR2025, CR2032, CL2032 Batteries
Battery Holder, 20Mm Coin Cell, Through Hole; Tamaños De Batería Aceptados:Pila De Botón De 20Mm; Núm. De Baterías:2; Contacto, Chapado:Níquel; Material Del Cuerpo:Black Base Pbt; Terminales De La Batería:Agujero Pasante |Keystone 1026
Battery Holder Type = Holder / Cells = 2 / Suitable for = CR2020 / Suitable for = CR2025 / Suitable for = CR2032 / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Steel / Contact Plating = Tin-Nickel / Body Material = Plastic / Diameter mm = 27.76 / Length mm = 30.96 / Height mm = 7.92

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1026.
  • 1026...