Keysight Technologies U5404A

U5404A / Remote switch probe for U1280 Series handheld digital multimeters RoHS Compliant: Yes
$ 139.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U5404A.

element14 APAC

Datasheet18 pages10 years ago

Inventory History

3 month trend:
-8.70%

Descriptions

Descriptions of Keysight Technologies U5404A provided by its distributors.

U5404A / Remote switch probe for U1280 Series handheld digital multimeters RoHS Compliant: Yes
Keysight Technologies U5404A マルチメータリード
REMOTE SWITCH PROBE; Test Connector Type A: 4mm Banana Plugs x 2; Test Connector Type B: Probe; Voltage Rating: 1kV; Current Rating: 15A; Insulator Colour: Blue, Red; Lead Length - Metric: -; Lead Length - Imperial: -; No. of T

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • U5404A.