POWER SENSOR, USB, 18GHZ, -30dBm to +20dBm; Frequency Measuring Range:50MHz to 18GHz; Power Measuring Range:-30dBm to +20dBm; Amplitude Accuracy:± 0.2dB; Connector Type:N Coaxial; External Height:35mm; External Width:45mm ;RoHS Compliant: NA
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: