Keysight Technologies U2002A

Accessory Type = USB Power Sensor / Length mm = 134.37 / Width mm = 46 / Height mm = 35.9
$ 10,190.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U2002A.

IHS

Datasheet29 pages2 years ago

element14

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2020-12-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Keysight Technologies U2002A provided by its distributors.

Accessory Type = USB Power Sensor / Length mm = 134.37 / Width mm = 46 / Height mm = 35.9
USB Sensor Power Signal U2000; Range:50 MHz to 24 GHz, -60 dBm to +20 dBm ;RoHS Compliant: NA
USB SENSOR, 50MHZ 24GHZ -60DBM +20DBM; Frequency Measuring Ranges:50MHz to 24GHz; Power Measuring Range:-60dBm to +20dBm; External Height:35.9mm; External Width:46mm; External Depth:134.37mm; Weight:0.226kg
USB SENSOR, 50MHZ 24GHZ -60DBM +20DBM; Test Frequency Range:50MHz to 24GHz; Power Measuring Range:-60dBm to +20dBm; Measurement Speed:250 readings / second; RF Connector Type:3.5mm Plug; Product Range:U2000 Series; SVHC:

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC