Keysight Technologies U2000A

Accessory Type = USB Power Sensor / Length mm = 163.75 / Width mm = 46 / Height mm = 35.9
$ 8,273.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U2000A.

IHS

Datasheet29 pages2 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Keysight Technologies U2000A provided by its distributors.

Accessory Type = USB Power Sensor / Length mm = 163.75 / Width mm = 46 / Height mm = 35.9
USB Sensor Power Signal U2000; Range:10 MHz to 18 GHz, -60 dBm to +20 dBm ;RoHS Compliant: NA
USB SENSOR, 10MHZ 18GHZ -60DBM +20DBM; Frequency Measuring Ranges:10MHz to 18GHz; Power Measuring Range:-60dBm to +20dBm; External Height:35.9mm; External Width:46mm; External Depth:163.75mm; Weight:0.262kg

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC