Descriptions of Keysight Technologies U1733C provided by its distributors.
Keysight U1733C Handheld LCR Meter, 20000 Count, Dual Display, 100/120 Hz, 1/10/100 kHz
LCR Meter, handheld, 20000 count, dual display, 100Hz/120Hz/1KHz/10KHz/100KHZ
HANDHELD LCR METER, 20K COUNT, DUAL DISPLAY, 0.1/0.12/1/10/100KHZ, U1730 SERIES
HANDHELD LCR METER, 184 x 87 x 41mm, 37g; External Height:184mm; External Width:87mm; External Depth:41mm; Weight:337g; Resistance Measuring Range:2ohm to 200Mohm ;RoHS Compliant: NA
METER, LCR , HAND HELD, 100KHZ; LCR Type:Hand Held; Test Frequency Max:100kHz; Inductance Measure Max:2kH; Capacitance Measure Max:20pF; Resistance Measure Max:0.2Gohm; Product Range:U1730C Series; SVHC:No SVHC (15-Jun-2
LCR METER, HANDHELD, 100KHZ; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (19-Dec-2011); Capacitance Measuring Range:20mF to 20pF; External Depth:41mm; External Length / Height:184mm; External Width:87mm; Inductance Measuring Ranges:20µH to 2000H; Resistance Measuring Range:2ohm to 200Mohm
AGILENT TECHNOLOGIES U1733C Handheld LCR Meter. More details: Handheld LCR Meter, Inductance Range 20 uH - 2000H, Inductance Accuracy 0.2 Percent +3, Capacitance Range 20 pF- 20mF, Capacitance Accuracy best accuracy 0.2 Percent +3, Resistance Range (Ohms) 2 ohm - 200M ohm, Resistance Accuracy best accuracy 0.2 Percent +3, Display LCD, Counts 20 000, Test Frequencies 100 Khz, Auto Power Off Yes, Audible Continuity No, Diode Test No, Battery Type Alkaline 9V, Interface IR to USB
Measuring Functions = Impedance (Z) / Measuring Functions = Resistance (R) / Measuring Functions = Capacitance (C) / Measuring Functions = Inductance (L) / Measuring Functions = Phase Angle (θ) / Measuring Functions = Dissipation Factor (D) / Measuring Functions = Quality Factor (Q) / Measuring Functions = Equivalent Series Resistance (ESR) / LCR Type = Handheld / Test Frequency Max. kHz = 100 / Resistance Measuring Range Max. MOhm = 200 / Capacitance Max. uF = 20000 / Inductance Max. kH = 2 / Display Type = LCD / Battery Type = 1x 9 V