Keysight Technologies U1731C

Keysight U1731C Handheld LCR Meter, 20000 Count, Dual Display, 100 Hz, 120 Hz, 1 KHz
$ 521.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1731C.

element14 APAC

Datasheet11 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+13.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Keysight Technologies U1731C provided by its distributors.

Keysight U1731C Handheld LCR Meter, 20000 Count, Dual Display, 100 Hz, 120 Hz, 1 KHz
LCR METER, HANDHELD, 120HZ/1KHZ; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (19-Dec-2011); Capacitance Measuring Range:20pF to 20mF; External Depth:41mm; External Length / Height:184mm; External Width:87mm; Inductance Measuring Ranges:20µH to 2000H; Resistance Measuring Range:2ohm to 200Mohm
LCR METER, HANDHELD, 1KHZ; LCR Type:Hand Held; Test Frequency Max:1kHz; Inductance Measure Max:2kH; Capacitance Measure Max:200pF; Resistance Measure Max:0.2Gohm; Product Range:U1730C Series; SVHC:No SVHC (15-Jun-2015)
AGILENT TECHNOLOGIES U1731C Handheld LCR Meter. More details: Handheld LCR Meter, Inductance Range 2000uF to 2000H, Inductance Accuracy 0.2 Percent +3, Capacitance Range 200uH to 20mF, Capacitance Accuracy best accuracy 0.2 Percent +3, Resistance Range (Ohms) 2 ohm - 200M ohm, Resistance Accuracy best accuracy 0.2 Percent +3, Display LCD, Counts 20 000, Test Frequencies 1 KHz, Auto Power Off Yes, Audible Continuity No, Diode Test No, Battery Type Alkaline 9V, Interface IR to USB
Measuring Functions = Impedance (Z) / Measuring Functions = Resistance (R) / Measuring Functions = Capacitance (C) / Measuring Functions = Inductance (L) / Measuring Functions = Phase Angle (θ) / Measuring Functions = Dissipation Factor (D) / Measuring Functions = Quality Factor (Q) / Measuring Functions = Equivalent Series Resistance (ESR) / LCR Type = Handheld / Test Frequency Max. kHz = 1 / Resistance Measuring Range Max. MOhm = 200 / Capacitance Max. pF = 20 / Inductance Max. kH = 2 / Display Type = LCD / Battery Type = 1x 9 V

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC