Keysight Technologies U1586B

Mixed Signal Oscilloscope Temperatureadapter, Model U1586B For Use W/ U1600 Ser
$ 163
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1586B.

element14 APAC

Datasheet12 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Keysight Technologies U1586B provided by its distributors.

MIXED SIGNAL OSCILLOSCOPE TEMPERATUREADAPTER, MODEL U1586B FOR USE W/ U1600 SER
TEMPERATURE ADAPTER; Accessory Type:Temperature Module; For Use With:Agilent U1600 Series Handheld Digital Oscilloscopes ;RoHS Compliant: NA
TEMPERATURE MODULE, DIGITAL MULTIMETER; Accessory Type:Temperature Adapter Module; For Use With:Keysight Handheld Digital Multimeters U1181A, U1182A, and U1183A; Product Range:U1600 Series; SVHC:No SVHC (15-Jun-2015)
AGILENT TECHNOLOGIES U1586B Temperature Adapter. More details: Temperature Adapter, Measurement Range -58 Degrees to 1832 Degrees F, For Use With Handheld Oscilloscope or Handheld Digital Multimeter, Features K Type Thermocouple, Slider Switch to Measure in Degrees C or Degrees F, 1 mV/ Degrees C or 1mV/ Degrees F Output, Includes K Type Bead Probe, 9V Alkaline Battery, Instructions, Manufacturers Warranty Length 1 Year

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC