Descriptions of Keysight Technologies U1273AX provided by its distributors.
Keysight U1273AX Handheld Digital Multimeter, DMM 30,000 Count, True RMS, with OLED Display
AGILENT TECHNOLOGIES U1273AX Digital Multimeter, OLED, 300Ohms. More details: Digital Multimeter, Full Size, Max. AC Volts 1000, Max. DC Volts 1000, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 300 megaohm, Basic DC Accuracy +/-0.05 Percent + 2 Digits, Counts 30000, Battery Type 1.5V AAA Lithium, Safety Rating CAT III 1000V, CAT IV 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 10nF to 10mF, Frequency Counter Range 99.99 Hz to 999.99 kHz, Min./Max. Memory Yes, Peak Hold Yes, Data Logging Yes, Interface IR-USB, IR-Bluetooth, Data Hold Yes
MULTIMETER, DIGITAL, HANDHELD; DMM Type:Hand Held; Voltage Measuring Range DC:30mV to 1kV; Voltage Measuring Range AC:30mV to 1kV; Current Measuring Range DC:300µA to 10A; Current Measuring Range AC:300µA to 10A; Resistance Measuring Range:30ohm to 300Mohm; Frequency Measuring Range:99.999Hz to 999.99kHz; Capacitance Measuring Range:10nF to 10mF; Temperature Measuring Range:-200°C to +1372°C; No. of Digits:4.5; DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; Ranging:Auto, Manual; Display Count:30000; Plug Type:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Bandwidth:100kHz; Manufacturers Warranty:3 Years; No. of Digits / Alpha:4-1/2; Series:U1270