Descriptions of Keysight Technologies U1273A provided by its distributors.
DIGITAL MULTIMETER, HANDHELD; DMM Type:Hand Held; Voltage Measuring Range DC:30m
Keysight U1273A Handheld Digital Multimeter, True RMS, 30,000 Count 4.5 Digit, IP54, OLED Display
Handheld/Multimeter digital/True RMS
AGILENT TECHNOLOGIES U1273A Digital Multimeter, 1000V, 30 to 300 MOhms. More details: Digital Multimeter, Full Size, Max. AC Volts 1000, Max. DC Volts 1000, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 300 megaohm, Basic DC Accuracy +/-0.05 Percent + 2 Digits, Counts 30000, Battery Type 1.5V AAA Alkaline, Safety Rating CAT III 1000V, CAT IV 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 10nF to 10mF, Frequency Counter Range 99.99 Hz to 999.99 kHz, Min./Max. Memory Yes, Peak Hold Yes, Data Logging Yes, Interface IR-USB, IR-Bluetooth, Data Hold Yes
MULTIMETER, HANDHELD, OLED DISPLAY; DMM Type:Handheld; Voltage Measuring Range DC:30mV to 1kV; Voltage Measuring Range AC:30mV to 1000V; Current Measuring Range DC:300µA to 10A; Current Measuring Range AC:300µA to 10A; Resistance Measuring Range:30ohm to 300Mohm; Frequency Measuring Range:99.999Hz to 999.99kHz; Capacitance Measuring Range:10nF to 10mF; Temperature Measuring Range:-200°C to +1372°C; No. of Digits / Alpha:4-1/2; DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; Ranging:Auto / Manual; Display Count:30000; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (19-Dec-2011); Bandwidth:100kHz