Keysight Technologies U1272A

Keysight U1272A Handheld Digital Multimeter, True RMS, J/K-Type Measurements, 30K Count, IP 54
$ 701.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1272A.

element14 APAC

Datasheet22 pages9 years ago

TME

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-56.92%

Supply Chain

Introduction Date2023-11-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keysight Technologies U1272A provided by its distributors.

Keysight U1272A Handheld Digital Multimeter, True RMS, J/K-Type Measurements, 30K Count, IP 54
DIGITAL MULTIMETER, HANDHELD; DMM Type:Hand Held; Voltage Measuring Range DC:30m
MULTIMETER, 30000 COUNTS, U1272A; DMM Type:Handheld; Voltage Measuring Range DC:30mV to 1000V; Voltage Measuring Range AC:30mV to 1000V; Current Measuring Range DC:300µA to 10A; Current Measuring Range AC:300µA to 10A; Resistance Measuring Range:30ohm to 300Mohm; Frequency Measuring Range:99.999Hz to 999.99kHz; Capacitance Measuring Range:10Nf to 10mF; Temperature Measuring Range:-200°C to +1372°C; No. of Digits / Alpha:4-1/2; DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; Ranging:Auto, Manual; Display Count:33000; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Bandwidth:100kHz; Current Range AC:300µA to 10A; Current Range DC:300µA to 10A; No. of Digits / Alpha:4-1/2; Series:U1270; Temperature Measuring Range:-200°C to +1372°C
AGILENT TECHNOLOGIES U1272A Digital Multimeter, 1000V, 10A, 300 MOhms. More details: Digital Multimeter, Full Size, Max. AC Volts 1000, Max. DC Volts 1000, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 300 megaohm, Basic DC Accuracy +/-0.05 Percent + 2 Digits, Counts 30000, Battery Type 1.5V AAA Alkaline, Safety Rating CAT III 1000V, CAT IV 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 10nF to 10mF, Frequency Counter Range 99.99 Hz to 999.99 kHz, Min./Max. Memory Yes, Peak Hold Yes, Data Logging Yes, Interface IR-USB, IR-Bluetooth, Data Hold Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC