Keysight Technologies U1271A

Keysight U1271A Handheld Digital Multimeter, True RMS, 30, 000 Count 4.5 Digit, IP54
$ 654.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1271A.

element14 APAC

Datasheet22 pages9 years ago

Newark

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-69.57%

Supply Chain

Introduction Date2023-11-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keysight Technologies U1271A provided by its distributors.

Keysight U1271A Handheld Digital Multimeter, True RMS, 30,000 Count 4.5 Digit, IP54
AGILENT,4-1/2 DIGIT,WATER,DUST RESITANT METER
U1271A DIGITAL MULTIMETER, 10A AC 1000V AC
Handheld/Multimeter digital/RMS
MULTIMETER, 30000 COUNTS, U1271A; DMM Type:Handheld; Voltage Measuring Range DC:300mV to 1000V; Voltage Measuring Range AC:300mV to 1000V; Current Measuring Range DC:300µA to 10A; Current Measuring Range AC:300µA to 10A; Resistance Measuring Range:300ohm to 100Mohm; Frequency Measuring Range:99.999Hz to 999.99kHz; Capacitance Measuring Range:10Nf to 10mF; Temperature Measuring Range:-200°C to +1372°C; No. of Digits / Alpha:4-1/2; DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; Ranging:Auto, Manual; Display Count:33000; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Bandwidth:20kHz; Current Range AC:300µA to 10A; Current Range DC:300µA to 10A; No. of Digits / Alpha:4-1/2; Series:U1270; Temperature Measuring Range:-200°C to +1372°C
AGILENT TECHNOLOGIES U1271A Digital Multimeter, 1000V, 10A, 100 MOhms. More details: Digital Multimeter, Full Size, Max. AC Volts 1000, Max. DC Volts 1000, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 100 megaohm, Basic DC Accuracy +/-0.05 Percent + 2 Digits, Counts 30000, Battery Type 1.5V AAA Alkaline, Safety Rating CAT III 1000V, CAT IV 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 10nF to 10mF, Frequency Counter Range 99.99 Hz to 999.99 kHz, Min./Max. Memory Yes, Peak Hold Yes, Data Logging Yes, Interface IR-USB, IR-Bluetooth, Data Hold Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC