Descriptions of Keysight Technologies U1252B provided by its distributors.
Keysight U1252B Handheld Digital Multimeter, TRMS, 4.5 Digit, Freq Counter and SQW, U1250 Series
MULTIMETER, HANDHELD, 50000, 5 DIGITS; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; No. of Digits:5; DMM Response Type:True RMS; Display Count:50000; Range Selection:Auto, Manual; Volt
MULTIMETER, DIGITAL, HANDHELD, 5 DIGIT; DMM Type:Hand Held; Voltage Measuring Range DC:50mV to 1000V; Voltage Measuring Range AC:50mV to 1000V; Current Measuring Range DC:500µA to 10A; Current Measuring Range AC:500µA to 10A ;RoHS Compliant: NA
AGILENT TECHNOLOGIES U1252B Digital Multimeter, 1000V, 10A, 500 MOhms. More details: Digital Multimeter, Full Size, Max. AC Volts 1000, Max. DC Volts 1000, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 500 megaohm, Basic DC Accuracy 0.025 Percent, Counts 50000, Battery Type Rechargeable NiMH, Safety Rating CAT III 1000V, CAT IV 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 100nF to 100mF, Frequency Counter Range 99.99 Hz to 999.99 kHz, Min./Max. Memory Yes, Peak Hold Yes, Data Logging Yes, Interface USB, Bluetooth, Data Hold Yes, Bar Graph Yes
MULTIMETER, 5000 COUNT; DMM Type:Handheld; Voltage Measuring Ranges, DC:50mV, 500mV, 1V, 5V, 50V, 500V, 1000V; Voltage Measuring Ranges, AC:50mV, 500mV, 1V, 5V, 50V, 500V, 1000V; DC Current Measuring Ranges:500µA, 5mA, 50mA, 440mA, 5A, 10A; AC Current Measuring Ranges:500µA, 5mA, 50mA, 440mA, 5A, 10A; Resistance Measuring Ranges:500R, 5kR, 50kR, 500kR, 5MR, 50MR, 500MR; Frequency Measuring Ranges:100Hz, 1kHz, 10kHz, 100kHz, 1MHz; Capacitance Measuring Ranges:10nF, 100nF, 1000nF, 1µF, 10µF, 100µF, 1mF, 10mF, 100mF ; No. of Digits:4.5; DMM Response Type:True RMS; Ranging:Auto, Manual; Display Count:50000; AC Current Range Accuracy:± 0.7% + 20 counts; AC Voltage Range Accuracy:± 0.4% + 25 counts; Capacitance Range Accuracy:± 1% + 5 counts; DC Current Range Accuracy:± 0.05% + 5 counts; DC Voltage Range Accuracy:± 0.025% + 5 counts; Frequency Measuring Range Accuracy:± 0.02% + 3 counts; Resistance Range Accuracy:± 0.05% + 5 counts; Series:U1250A