Keysight Technologies U1242C

Keysight U1242C Handheld Digital Multimeter, True RMS, 4 Digit, 10k Count, IP67, U1240 Series
$ 567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1242C.

TME

Datasheet15 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.00%

Supply Chain

Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Keysight Technologies U1242C provided by its distributors.

Keysight U1242C Handheld Digital Multimeter, True RMS, 4 Digit, 10k Count, IP67, U1240 Series
DIGITAL MULTIMETER, HANDHELD, 4 DIGIT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. of Digits:4.5; DMM Response Type:True RMS; Display Count:10000; R
Digital Multimeter, Handheld, 4 Digit; Funciones Dmm:Intensidad/Tensión Ca/Cc, Capacidad, Continuidad, Diodo, Frecuencia, Resistencia, Temperatura; Medida De Corriente Ac Máx.:10A; Medida De Corriente Dc Máx.:10A; Núm. De Dígitos:4 |Keysight Technologies U1242C
Number of Digits = 4-1/2 Digits / Display Count = 10000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 100 / Frequency Max. MHz = 10 / Capacitance Max. uF = 10000 / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1372 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = U1240C / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 4x AAA / Battery Life h = 400 / Weight g = 545

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • U1242C.