MULTIMETER, DIGITAL, HANDHELD, 4 DIGIT; DMM Type:Hand Held; Voltage Measuring Range DC:1000mV to 1000V; Voltage Measuring Range AC:1000mV to 1000V; Current Measuring Range DC:1000µA to 10A; Current Measuring Range AC:1000µA to 10A ;RoHS Compliant: NA
AGILENT TECHNOLOGIES U1242B Digital Multimeter, 1000V, 10A, 100 MOhms. More details: Digital Multimeter, Max. AC Volts 1000, Max. DC Volts 1000, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 100 M Ohms, Basic DC Accuracy 0.0009, Counts 10000, Battery Type AAA Alkanlie, Safety Rating CAT III 1000V, CAT IV 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 0.1nF to 10mF, Frequency Counter Range 1 Hz to 200 kHz, NIST Calibration Certificate, Includes Test Probe Leads (4mm), (4) AAA Alkaline Batteries, Quick Start Guide
MULTIMETER, WITH DATA LOGGING; DMM Type:Handheld; Voltage Measuring Range DC:0.1mV to 1000VDC; Voltage Measuring Range AC:0.1mV to 1000V; Current Measuring Range DC:100nA to 10A; Current Measuring Range AC:100nA to 10A; Resistance Measuring Range:1000ohm to 100Mohm; Frequency Measuring Range:100Hz to 1000kHz; Capacitance Measuring Range:1000nF to 10mF; No. of Digits / Alpha:4; DMM Response Type:True RMS; Ranging:Auto, Manual; Display Count:10000; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); AC Current Range Accuracy:1% + 5; AC Voltage Range Accuracy:1% + 5; Current Range AC:0.1uA to 10A; Current Range DC:0.1uA to 10A; DC Current Range Accuracy:0.6% + 5 (10A range); DC Voltage Range Accuracy:0.15% + 5 (100V range); No. of Digits / Alpha:4; Series:U1240A
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: