Descriptions of Keysight Technologies U1241B provided by its distributors.
MULTIMETER, DIGITAL, HANDHELD, 4 DIGIT; DMM Type:Hand Held; Voltage Measuring Range DC:1000mV to 1000V; Voltage Measuring Range AC:1000mV to 1000V; Current Measuring Range DC:1000µA to 10A; Current Measuring Range AC:1000µA to 10A ;RoHS Compliant: NA
AGILENT TECHNOLOGIES U1241B Digital Multimeter, 1000V, 10A, 100 MOhms. More details: Digital Multimeter, Full Size, Max. AC Volts 1000, Max. DC Volts 1000, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 100 megaohm, Basic DC Accuracy 0.0009, Counts 10000, Battery Type AAA Alkanlie, Safety Rating CAT III 1000V, CAT IV 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 0.1nF to 10mF, Frequency Counter Range 1 Hz to 200 kHz, Min./Max. Memory Yes, Data Logging Yes, Data Hold Yes, Bar Graph Yes, Display Backlit 5-Digit LCD, Auto Ranging Yes
MULTIMETER, DIGITAL, HANDHELD; DMM Type:Handheld; Voltage Measuring Range DC:0.1mV to 1000VDC; Voltage Measuring Range AC:0.1mV to 1000V; Current Measuring Range DC:100nA to 10A; Current Measuring Range AC:100nA to 10A; Resistance Measuring Range:1000ohm to 100Mohm; Frequency Measuring Range:100Hz to 1000kHz; Capacitance Measuring Range:1000nF to 10mF; No. of Digits / Alpha:4; DMM Response Type:True RMS; Ranging:Auto, Manual; Display Count:10000; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); AC Current Range Accuracy:1% + 5; AC Voltage Range Accuracy:1% + 5; Current Range AC:0.1uA to 10A; Current Range DC:0.1uA to 10A; DC Current Range Accuracy:0.6% + 5 (10A range); DC Voltage Range Accuracy:0.15% + 5 (100V range); No. of Digits / Alpha:4; Series:U1240A