Keysight Technologies U1212A

U1212A Clampmeter, Max Current 1000A AC, 1000A DC Cat Iii 1000 V, Cat Iv 600 V
$ 980.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1212A.

element14 APAC

Datasheet17 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Keysight Technologies U1212A provided by its distributors.

U1212A CLAMPMETER, MAX CURRENT 1000A AC, 1000A DC CAT III 1000 V, CAT IV 600 V
AC/DC Clamp Meter; DMM Type:Hand Held; Voltage Measuring Range DC:400V to 1000V; Voltage Measuring Range AC:400V to 1000V; Current Measuring Range, DC:40A to 1000A; Current Measuring Range, AC:40A to 1000A ;RoHS Compliant: NA
AC/DC CLAMP METER, 1000A; DMM Type:Handheld; Voltage Measuring Range DC:400V to 1000V; Voltage Measuring Range AC:400V to 1000V; Current Measuring Range DC:40A to 1000A; Current Measuring Range AC:40A to 1000A; Resistance Measuring Range:400kohm to 4kohm; Frequency Measuring Range:99.99Hz to 999.9kHz; Capacitance Measuring Range:400µF to 4000µF; Temperature Measuring Range:-200°C to +1372°C; No. of Digits / Alpha:4; DMM Response Type:True RMS; DMM Functions:AC/DC Current; Ranging:Manual; Display Count:4100; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Current Range AC:40A to 1000A; Current Range DC:40A to 1000A; No. of Digits / Alpha:4
AGILENT TECHNOLOGIES U1212A Digital Clamp Meter, 1000A, Type K. More details: Clamp Meter, Digital, Clamp Meter Jaw Style Clamp On, Max. AC Amps 1000, Max. DC Amps 1000, Max. AC Volts 1000, Max. DC Volts 1000, Max. Ohms 4000, Jaw Capacity 2 In., Temp. Range -328 Degrees to 2502 Degrees F (-200 Degrees to 1372.2 Degrees C), Counts 4100, Battery Type 9V, Safety Rating CAT IV 600V, CAT III 1000V, Calibration Certificate NIST, AC Response TRMS, Audible Continuity Yes, Capacitance 4000uF, Frequency Counter 99.99 Hz to 999.9 kHz, Peak Hold Yes, Bar Graph Yes, Display LCD

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC