Keysight Technologies U1182A

Surface cooler type K/-50-+400°C
$ 293
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1182A.

Farnell

Datasheet8 pages16 years ago
Datasheet6 pages18 years ago

element14 APAC

Newark

Descriptions

Descriptions of Keysight Technologies U1182A provided by its distributors.

Surface cooler type K/-50-+400°C
Test Probe; Test Probe Functions:Temperature; For Use With:Agilent Technologies U1240 Series DMM and U1401A Handheld Multi-Function Calibrator/Meter ;RoHS Compliant: NA
AGILENT TECHNOLOGIES U1182A Surface Temp Probe, -58 to 752 Deg F. More details: Surface Temperature Probe, Air or Surface, K Thermocouple, -58 Degrees to 752 Degrees Temp. Range (F), Probe Connector MiniWire Length 39 In.-50 Degrees to 400 Degrees Temp. Range (C), Accuracy 0.75 Percent +/-2.2 Degrees CFor Use With Handheld Clamp Meter, Handheld DMM, Handheld Scope, Handheld CalibratorIncludes Adapter Mfr. No. U1184A, Manufacturers Warranty Length 3 Months

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • U1182A.