Keysight Technologies U1181A

PROBE, TEST, IMMERSION; For Use With: U1241A/U1242A Series Handheld Digital Multimeters; SVHC: No SVHC (18-Jun-2010)
$ 222
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1181A.

element14 APAC

Datasheet9 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Keysight Technologies U1181A provided by its distributors.

PROBE, TEST, IMMERSION; For Use With:U1241A/U1242A Series Handheld Digital Multimeters; SVHC:No SVHC (18-Jun-2010)
Test Probe; Test Probe Functions:Temperature; For Use With:Agilent Technologies U1240 Series DMM and U1401A Handheld Multi-Function Calibrator/Meter ;RoHS Compliant: NA
AGILENT TECHNOLOGIES U1181A Immersion Temp Probe, -58 to 1292 Deg F. More details: Immersion Temperature Probe, Air or Liquids, K Thermocouple, -58 Degrees to 1292 Degrees Temp. Range (F), Probe Connector Mini, Wire Length 39 In., -50 Degrees to 700 Degrees Temp. Range (C), Accuracy 0.75 Percent +/-2.2 Degrees C, Includes Adapter Mfr. No. U1184A, Manufacturers Warranty Length 3 Months

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC