Contact A = IR / Contact B = USB / Suitable for = U1210 / Suitable for = U1230 / Suitable for = U1240 / Suitable for = U1250 / Suitable for = U1270 / Suitable for = U1280 / Assembly Colour = Black
PC CONNECTIVITY CABLE, USB, KEYSIGHT DMM; Accessory Type:USB PC Connectivity Cable; For Use With:Keysight U1210, U1230, U1240, U1250 and U1270 Series Handheld Digital Multimeters; Product Range:-; SVHC:No SVHC (15-Jun-20
AGILENT TECHNOLOGIES U1173B USB Interface Cable. More details: USB Interface CableFor Use With Mfr. No. U1230, U1240, U1250, U1270, Features Maximum Baud Rate 192, 000 bps, Operating Temperature 0 Degrees to 90 Degrees CManufacturers Warranty Length 3 Months
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:
KEYSIGHT
KEYSIGHT TECHNOLOGIES INC
Part Number Aliases
This part may be known by these alternate part numbers: