Keysight Technologies U1172A

Transit Case For Handheld Dmm, Aluminum-clad | Keysight Technologies U1172A
$ 248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1172A.

Newark

Datasheet9 pages11 years ago
Datasheet8 pages16 years ago
Datasheet6 pages18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Keysight Technologies U1172A provided by its distributors.

TRANSIT CASE FOR HANDHELD DMM, ALUMINUM-CLAD | Keysight Technologies U1172A
TRANSIT CASE; Accessory Type:Transit Case; Features:Aluminum-clad, shoulder strap, key locks; For Use With:Agilent U1240A Series & U1250A Series Hand Held Digital Multimeters ;RoHS Compliant: NA
Accessory Type = Transit Case / Suitable for = U1190 / Suitable for = U1230 / Suitable for = U1240B / Suitable for = U1240C / Suitable for = U1250 / Suitable for = U1280 / Case & Holster Colour = Black / Case & Holster Material = Aluminium
AGILENT TECHNOLOGIES U1172A Hard Carrying Case, 18 In H, 6 In D, Silver. More details: Hard Carrying Case, Material Aluminum Clad, Overall Height 18 In., Overall Width 13 In., Overall Depth 6 In., Color Silver, For Use With Mfr. No. U1241A to U1253A-001, Features Foam Insert, Manufacturers Warranty Length 1 yr.

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC