PROBE, TEST, FINE TIP; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011); Accessory Type:Probe; For Use With:U1241A/U1242A Series Handheld Digital Multimeters
TEST PROBES, FINE TIP, RED AND BLACK; Test Probe Type:Point; Test Probe Functions:-; Accuracy %:-; For Use With:Keysight Standard Test Leads; Product Range:-; SVHC:No SVHC (27-Jun-2018); Accessory Type:Probe; Manufacture
AGILENT TECHNOLOGIES U1164A Fine Tip Test Probes, 4 In. L, 3A, 300VDC. More details: Fine Tip Test Probes, Plug and Connector Description Pin Tip Jack, Color Black, Red, Length 4 In., Safety Rating CAT II 300VMax. Amps 3, Max. Voltage 300VDCTip Material Stainless Steel, Insulating Material Nylon 66 (UL94V-2), For Use With Agilent Standard Test LeadsManufacturers Warranty Length 3 Months
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: