GRABBER, TEST, SMT; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011); Accessory Type:Grabber; For Use With:U1241A/U1242A Series Handheld Digital Multimeters
GRABBER, TEST, SMT; Test Connector Type A:-; Test Connector Type B:-; Voltage Rating:300V; Current Rating:3A; Insulator Colour:Black, Red; Lead Length - Metric:-; Lead Length - Imperial:-; No. of Test Leads:-; Product Ra
AGILENT TECHNOLOGIES U1163A Surface Mount Grabbers, 6 In. L, 3A, 300VDC. More details: Surface Mount Grabbers, Plug and Connector Description Pin Tip Jack, Color Black, Red, Length 6 In., Safety Rating CAT II 300VMax. Amps 3, Max. Voltage 300VDCHook Size 5/32 In.Tip Material Brass, Insulating Material Nylon 66 (UL94V-2), For Use With Agilent Standard Test LeadsManufacturers Warranty Length 3 Months
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:
KEYSIGHT
KEYSIGHT TECHNOLOGIES INC
Part Number Aliases
This part may be known by these alternate part numbers: