Output Power W = 4.7 / Voltage Measuring Range = 6 ... 30 V / Current Measuring Range = 10 uA ... 500 mA / Channels = 5 / Resistance Measuring Range Max. kOhm = 100 / Resistance Measuring Range Min. mOhm = 100
SOURCE METER UNIT, HIGH DENSITY, 5 CH; No. of Channels:5Channels; Product Range:PZ2100 Series; Source Meter Function:Current/Voltage Measure, Current/Voltage Source; Output Power:4.7W; Source Voltage Range:± 6V to ± 30V RoHS Compliant: Yes
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: