Accessory Type = Main Frame / Suitable for = PZ2110A / Suitable for = PZ2120A / Suitable for = PZ2121A / Suitable for = PZ2130A / Suitable for = PZ2131A / Length mm = 443 / Width mm = 447 / Height mm = 44
No. Of Slots/Outputs:4Outputs; Output Power Max:-; Power Supply Output Type:Programmable; Output Voltage Min:-5Vdc; Output Voltage Max:16.5Vdc; Output Current Max:100Ma; Product Range:Pz2100 Series |Keysight Technologies, Inc. PZ2100A
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: