Keysight Technologies N9323C

Keysight N9323C Basic Spectrum Analyzer, 1MHz-13.6GHz, 64MB Memory, 6.5" LCD, BSA-C Series
$ 27,495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N9323C.

RS (Formerly Allied Electronics)

Datasheet8 pages4 years ago

Descriptions

Descriptions of Keysight Technologies N9323C provided by its distributors.

Keysight N9323C Basic Spectrum Analyzer, 1MHz-13.6GHz, 64MB Memory, 6.5" LCD, BSA-C Series
Spectrum Analysers, 1Mhz To 13.6Ghz; Spectrum Analyzer Type:Bench; Product Range:Basic Spectrum Analyzer Series; Test Frequency Range:1Mhz To 13.6Ghz; External Height:132.5Mm; External Width:320Mm; External Depth:400Mm; Weight:7.9Kg Rohs Compliant: Yes |Keysight Technologies, Inc. N9323C
Spectrum Analyzer Type = Bench / Test Frequency Min. MHz = 1 / Test Frequency Max. GHz = 13.6 / Sensitivity dBm = -152 / Modulation Types = AM / Modulation Types = FM / Input Impedance Ohm = 50 / RF Input Connector = N-Type Socket / Interface Type = LAN / Interface Type = USB / Interface Type = Mini USB / Interface Type = GPIB / Power Supply = 100 ... 240 VAC

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC