Power Supply, Bench, Adj, 1O/P, 1.5Kv; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:1.5Kv; Output Current Min:0A; Output Current Max:30A; Power Rating:15Kw; Product Range:- Rohs Compliant: Yes |Keysight Technologies, Inc. N8957A
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: