Keysight Technologies N8932A

Keysight N8932A DC Power Supply, Single Output, 200V, 210A, 15kW, N8900 Series
$ 25,166.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N8932A.

RS (Formerly Allied Electronics)

Datasheet6 pages12 years ago
Datasheet7 pages12 years ago

Newark

Supply Chain

Introduction Date2021-02-08

Descriptions

Descriptions of Keysight Technologies N8932A provided by its distributors.

Keysight N8932A DC Power Supply, Single Output, 200V, 210A, 15kW, N8900 Series
Autoranging System DC Power Supply, 200 V, 210 A, 15000 W, 208 VAC
POWER SUPPLY, BENCH, ADJ, 1O/P, 200V;
BENCH PWR SUPPLY, PROG, 1 O/P, 200V/210A;
Output Power kW = 15 / Output Voltage 1 Max. V = 200 / Outputs = 1 / Input Voltage Max. V = 208 / Output Current 1 Max. A = 210 / Output Type 1 = Programmable / Interfaces = Analogue / Interfaces = Ethernet / Interfaces = USB / Interfaces = GPIB / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = GPIB Socket / Ports = Input Terminal / Ripple & Noise (V) mV = 40 / Ripple & Noise (V) mV = 300 / Ripple & Noise (V) mV = 375 / Response Time ms = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC