Keysight Technologies N8925A

N8925A / Autoranging System DC Power Supply, 80 V, 340 A, 10000 W, 208 VAC RoHS Compliant: Yes
$ 19,666.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N8925A.

RS (Formerly Allied Electronics)

Datasheet6 pages12 years ago
Datasheet7 pages12 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Keysight Technologies N8925A provided by its distributors.

N8925A / Autoranging System DC Power Supply, 80 V, 340 A, 10000 W, 208 VAC RoHS Compliant: Yes
Keysight N8925A DC Power Supply, Single Output, 80V, 340A, 10kW, 208VAC, N8900 Series
BENCH PWR SUPPLY, PROG, 1 O/P, 80V, 340A;
Output Power kW = 10 / Output Voltage 1 Max. V = 80 / Outputs = 1 / Input Voltage Max. V = 208 / Output Current 1 Max. A = 340 / Output Type 1 = Programmable / Interfaces = Analogue / Interfaces = Ethernet / Interfaces = USB / Interfaces = GPIB / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = GPIB Socket / Ports = Input Terminal / Ripple & Noise (V) mV = 25 / Ripple & Noise (V) mV = 320 / Response Time ms = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • N8925A.