Keysight Technologies N8923A

POWER SUPPLY, BENCH, ADJ, 1O/P, 500V; Power Supply Output Type: Adjustable; No. o
$ 15,965.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N8923A.

RS (Formerly Allied Electronics)

Datasheet6 pages12 years ago
Datasheet7 pages12 years ago

Newark

Supply Chain

Introduction Date2019-06-26

Descriptions

Descriptions of Keysight Technologies N8923A provided by its distributors.

POWER SUPPLY, BENCH, ADJ, 1O/P, 500V; Power Supply Output Type:Adjustable; No. o
Keysight N8923A DC System Power Supply, Single Output, 500V, 30A, 5kW, N8900 Series
Autoranging System DC Power Supply, 500 V, 30 A, 5000 W, 208 VAC
BENCH PWR SUPPLY, PROG, 1 O/P, 500V, 30A;
Output Power kW = 5 / Output Voltage 1 Max. V = 500 / Outputs = 1 / Input Voltage Max. V = 208 / Output Current 1 Max. A = 30 / Output Type 1 = Programmable / Interfaces = Analogue / Interfaces = Ethernet / Interfaces = USB / Interfaces = GPIB / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = GPIB Socket / Ports = Input Terminal / Ripple & Noise (V) mV = 70 / Ripple & Noise (V) mV = 350 / Response Time ms = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Programmable = Yes

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC