Keysight Technologies N8481A

Accessory Type = USB Power Sensor / Length mm = 130 / Width mm = 38 / Height mm = 30
$ 3,062.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N8481A.

element14

Datasheet22 pages15 years ago
Datasheet22 pages15 years ago
Datasheet17 pages16 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Supply Chain

Introduction Date2018-07-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Keysight Technologies N8481A provided by its distributors.

Accessory Type = USB Power Sensor / Length mm = 130 / Width mm = 38 / Height mm = 30
Thermocouple Power Sensor, 10 MHz to 18 GHz
PWR SENSOR AVG 18GHZ/N/20DBM, N19XXA
RS APAC
RF POWER SENSOR, -35DBM TO +20DBM;
Thermocouple Power Sensor; Frequency Max:18GHz; Probe Length:130 mm; Frequency Min:10MHz; Sensor Terminals:Connector; Features:up to 55 dBm wide dynamic range ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC