Keysight Technologies N7040A

Keysight N7040A Current Probe with AC Adapter, Rogowski, AC, 2mA, 23MHz, , 3000 A, 4m
$ 3,460.66

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Keysight Technologies N7040A provided by its distributors.

Keysight N7040A Current Probe with AC Adapter, Rogowski, AC, 2mA, 23MHz, , 3000 A, 4m
N7040A/Rogowski Ac Current Probe, 23 Mhz, 3000 A Rohs Compliant: Yes |Keysight Technologies, Inc. N7040A
Keysight Technologies N7040A 电流探头
RS APAC
CURRENT PROBE W/BNC CONNECTOR, 3KA;
CURRENT MEASUREMENT PROBE, 3KA;
Probe Type = Current / Suitable for = InfiniiVision 3000X Series / Suitable for = InfiniiVision 3000TX Series / Suitable for = InfiniiVision 4000X Series / Suitable for = InfiniiVision 6000X Series / Suitable for = Infiniium S Series / Suitable for = Infiniium 9000 Series / Suitable for = Infiniium 90000A Series / Suitable for = Infiniium 90000X Series / Suitable for = Infiniium 90000V Series / Suitable for = Infiniium 90000Q Series / Suitable for = Infiniium 90000Z Series / Bandwidth MHz = 24 / Lead Length m = 4.5 / Rated Voltage kV = 5 / Rated Current kA = 3 / Probe Colour = Black

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC