Keysight Technologies N6777A

Keysight N6777A Basic DC Power Module, 1-Slot, 150V, 2A, 300W, N6700 Series
$ 2,407.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6777A.

IHS

Datasheet31 pages3 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keysight Technologies N6777A provided by its distributors.

Keysight N6777A Basic DC Power Module, 1-Slot, 150V, 2A, 300W, N6700 Series
DC POWER MODULE, 150V, 2A, 300W, PROGRAMMABLE VOLTAGE AND CURRENT, N6700 SERIES
DC POWER MODULE, 150V, 2A, 300W; Power Supply Output Type:Fixed; No. of Outputs:1; Power Rating:300W; Input Voltage:100VAC to 240VAC; Height:6.968"; Length:16.756"; Output Current:2A; Output Voltage:150V; Width:10.733" ;RoHS Compliant: NA
DC POWER MODULE, BASIC, 300W, 150V, 2A; Power Supply Output Type:DC; No. of Outputs:1; Power Rating:300W; Input Voltage:100V AC to 240V AC; SVHC:No SVHC (19-Dec-2012); Height:177mm; Length:425mm; Output Current:2A; Output Voltage:150V; Width:272mm

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC