Keysight Technologies N6751A

Keysight N6751A DC Power Module, 1-Slot, 50V, 5A, 50W, Autoranging, N6750 Series
$ 2,040
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6751A.

IHS

Datasheet31 pages3 years ago

element14 APAC

Farnell

TME

element14

Inventory History

3 month trend:
-11.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keysight TechnologiesN6752A
Keysight N6752A DC Power Module, 50V, 10A, 100W, Autoranging, N6750 Series
Keysight TechnologiesN6775A
DC Power Module, 150 V, 2 A, 300 W, N6700 Modular Power System Family
Keysight TechnologiesN6734B
Keysight N6734B Basic DC Power Module, 1-Slot, 35V, 1.5A, 50W, N6730 Series
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
B&K PrecisionXLN3640
B&K Precision XLN3640 DC Power Supply, Single Output, 36V, 40A, 1.44kW, USB, XLN Series
B&K PrecisionXLN6024
Bench Power Supply 0V to 60V Single-OUT 24A 1440W

Descriptions

Descriptions of Keysight Technologies N6751A provided by its distributors.

Keysight N6751A DC Power Module, 1-Slot, 50V, 5A, 50W, Autoranging, N6750 Series
POWER MODULE, AUTORANGING, 50W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:50V; Output Current:5A; Power Rating:50W; SVHC:No SVHC (18-Jun-2010)
Bench Power Supply; Power Supply Type:Bench; Output Current:5A; Power Rating:50W; Supply Voltage:50V; Power Supply Mounting:Rack Mount; Calibrated:No; Mounting Type:Rack mount; No. of Outputs:1; Output Power Max:50W ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC