Keysight Technologies N6756A

Keysight N6756A DC Power Module, Double Wide, 60V, 17A, 500W, Autoranging, N6750 HP Series
$ 4,926.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6756A.

IHS

Datasheet31 pages3 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Keysight Technologies N6756A provided by its distributors.

Keysight N6756A DC Power Module, Double Wide, 60V, 17A, 500W, Autoranging, N6750 HP Series
POWER SUPPLY, BENCH, 60VDC, 17A, 500W, PROGRAMMABLE, MODULE, N6700 SERIES
AC-DC Power Factor Correction Module, 1 Output, 500W, Hybrid
DC Power Module 0-60VDC 0-17A 500 W
POWER SUPPLY, 1CH, 60V, 17A, ADJUSTABLE
Keysight Technologies N6756A ベンチ電源
RS APAC
DC POWER MODULE, 60V, 17A, 500W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:60V; Output Current:17A; Power Rating:500W; Input Voltage:100VAC to 240VAC; Height:6.968"; Length:16.756"; Width:10.733" ;RoHS Compliant: NA
DC POWER MODULE, HIGH, 500W, 60V, 20A; Power Supply Output Type:DC; No. of Outputs:1; Power Rating:500W; Input Voltage:100V AC to 240V AC; SVHC:No SVHC (19-Dec-2012); Height:179mm; Length:425mm; Output Current:17A; Output Voltage:60V; Width:272mm

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC