Keysight Technologies N6754A

Keysight N6754A DC Power Module, 60V, 20A, 300W, H-Performance Autoranging, N6750 Series
$ 4,335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6754A.

IHS

Datasheet31 pages3 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN6775A
DC Power Module, 150 V, 2 A, 300 W, N6700 Modular Power System Family
Keysight TechnologiesN6735B
Keysight N6735B Basic DC Power Module, 1-Slot, 60V, 0.8A, 50W, N6730 Series
Keysight TechnologiesN6745B
Keysight N6745B Basic DC Power Module, 1-Slot, 60V, 1.6A, 100W, N6740 Series
B&K PrecisionXLN6024
Bench Power Supply 0V to 60V Single-OUT 24A 1440W
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE
TektronixPWS4602
Tektronix PWS4602 150W 1 Output Programmable DC Bench PSU 60V 2.5A

Descriptions

Descriptions of Keysight Technologies N6754A provided by its distributors.

Keysight N6754A DC Power Module, 60V, 20A, 300W, H-Performance Autoranging, N6750 Series
DC POWER MODULE, BENCH POWER SUPPLY, 1 OUTPUT 60V 20A 300W N6700 SERIES
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
DC Power Module 0-60VDC 0-20A 300 W
DC POWER MODULE 60V, 20A, 300W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:60V; Output Current:20A; Power Rating:300W; SVHC:No SVHC (18-Jun-2010)
Keysight Technologies N6754A 台式电源
Bench Power Supply; No. of Outputs:1; Output Voltage:60V; Output Current:20A; Power Rating:300W; Calibrated:No; Operating Current:10A; Output Power Max:300W; Supply Voltage:50V ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC