DC POWER ANALYZER MAINFRAME; Power Supply Output Type: Programmable; No. of Outputs: 4 Output; Output Voltage Min: -; Output Voltage Max: -; Output Current Min: -; Output Current Max: -; Power Rating: 600W; Supply Voltage Min: 1
Power Consumption kVA = 1.44 / Channels = 4 / Display Type = TFT / Interface Type = GPIB / Interface Type = LXI Class C Compatible / Interface Type = USB 2.0 / Interface Type = 10/100 Ethernet / Memory = 4 GB / Power Supply = 100 ... 240 VAC
Dc Power Analyzer, Current, Pow, Voltage; Analyzer Functions:Current, Power, Voltage; No. Of Channels:4 Channel; Voltage Range Rms:100V To 240V; Bandwidth:100Khz; External Height:194.7Mm; External Width:425.6Mm; External Depth:313Mm Rohs Compliant: Yes |Keysight Technologies, Inc. N6705C
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names: